
Category | Vgs(th) (Max) @ Id 5V @ 4mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 5510 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1040W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 300 V | Supplier Device Package TO-247 (IXTH) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 36mOhm @ 47A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,08000 Kč | 355,08 Kč |
| 30 | 218,48433 Kč | 6 554,53 Kč |
| 120 | 188,59000 Kč | 22 630,80 Kč |
| 510 | 175,27567 Kč | 89 390,59 Kč |
| Unit Price without VAT: | 355,08000 Kč |
|---|---|
| Unit Price with VAT: | 429,64680 Kč |

