
STTH108A | |
|---|---|
DigiKey Part Number | 497-2459-2-ND - Tape & Reel (TR) 497-2459-1-ND - Cut Tape (CT) 497-2459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH108A |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STTH108A Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.65 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS1K-E3/61T | Vishay General Semiconductor - Diodes Division | 4 977 | RS1K-E3/61TGICT-ND | 8,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 100 | 4,86310 Kč | 486,31 Kč |
| 500 | 3,66038 Kč | 1 830,19 Kč |
| 1 000 | 3,27212 Kč | 3 272,12 Kč |
| 2 000 | 2,94508 Kč | 5 890,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,59061 Kč | 12 953,05 Kč |
| 10 000 | 2,37133 Kč | 23 713,30 Kč |
| 15 000 | 2,25959 Kč | 33 893,85 Kč |
| 25 000 | 2,13404 Kč | 53 351,00 Kč |
| 35 000 | 2,05968 Kč | 72 088,80 Kč |
| 50 000 | 1,98743 Kč | 99 371,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

















