Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP291(BL-TP,SE

DigiKey Part Number
TLP291(BL-TPSETR-ND - Tape & Reel (TR)
TLP291(BL-TPSECT-ND - Cut Tape (CT)
TLP291(BL-TPSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP291(BL-TP,SE
Description
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP291(BL-TP,SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.179", 4.55mm Width)
Supplier Device Package
4-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,11800 Kč71,18 Kč
1005,08990 Kč508,99 Kč
5004,17986 Kč2 089,93 Kč
1 0003,88022 Kč3 880,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,55168 Kč8 879,20 Kč
5 0003,34620 Kč16 731,00 Kč
7 5003,24080 Kč24 306,00 Kč
12 5003,12171 Kč39 021,38 Kč
17 5003,05089 Kč53 390,57 Kč
25 0002,98177 Kč74 544,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč