
STD7LN80K5 | |
|---|---|
DigiKey Part Number | 497-16491-2-ND - Tape & Reel (TR) 497-16491-1-ND - Cut Tape (CT) 497-16491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD7LN80K5 |
Description | MOSFET N-CH 800V 5A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 5A (Tc) 85W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD7LN80K5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 85W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.15Ohm @ 2.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 38,99300 Kč | 389,93 Kč |
| 100 | 26,77250 Kč | 2 677,25 Kč |
| 500 | 21,54814 Kč | 10 774,07 Kč |
| 1 000 | 20,26244 Kč | 20 262,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,05265 Kč | 45 131,62 Kč |
| 5 000 | 16,93069 Kč | 84 653,45 Kč |
| 7 500 | 16,55429 Kč | 124 157,18 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |










