
RS1K-E3/61T | |
|---|---|
DigiKey Part Number | RS1K-E3/61TGITR-ND - Tape & Reel (TR) RS1K-E3/61TGICT-ND - Cut Tape (CT) RS1K-E3/61TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1K-E3/61T |
Description | DIODE STANDARD 800V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 3,39750 Kč | 339,75 Kč |
| 500 | 2,52732 Kč | 1 263,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,04217 Kč | 3 675,91 Kč |
| 3 600 | 1,83686 Kč | 6 612,70 Kč |
| 5 400 | 1,73218 Kč | 9 353,77 Kč |
| 9 000 | 1,61442 Kč | 14 529,78 Kč |
| 12 600 | 1,54467 Kč | 19 462,84 Kč |
| 18 000 | 1,47685 Kč | 26 583,30 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










