Diode 40 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Through Hole DO-201AD
DO-201AB, AXIAL SERIES

STPS5L40

DigiKey Part Number
497-12672-1-ND - Cut Tape (CT)
497-12672-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STPS5L40
Description
DIODE SCHOTTKY 40V 5A DO201AD
Customer Reference
Detailed Description
Diode 40 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
STPS5L40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-201AD
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPST5H100AFSTMicroelectronics5 376497-STPST5H100AFCT-ND18,27000 KčMFR Recommended
1N5822STMicroelectronics34 674497-11370-1-ND12,81000 KčSimilar
SB540SMC Diode Solutions01655-SB540TB-ND2,97366 KčDirect
1N5822Microchip Technology441N5822MS-ND294,81000 KčSimilar
SB540-TDiodes Incorporated1 833SB540-TDICT-ND24,99000 KčSimilar
In-Stock: 4 163
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,12100 Kč101,21 Kč
1006,50730 Kč650,73 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
6004,80890 Kč2 885,34 Kč
1 2004,32839 Kč5 194,07 Kč
1 8004,08341 Kč7 350,14 Kč
3 0003,80792 Kč11 423,76 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč