
STPST5H100AF | |
|---|---|
DigiKey Part Number | 497-STPST5H100AFTR-ND - Tape & Reel (TR) 497-STPST5H100AFCT-ND - Cut Tape (CT) 497-STPST5H100AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST5H100AF |
Description | DIODE SCHOTTK 100V 5A SOD128FLAT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SOD128Flat |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 680 mV @ 5 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 11.5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD128Flat |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 175°C |
Current - Average Rectified (Io) 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 100 | 7,33040 Kč | 733,04 Kč |
| 500 | 5,59932 Kč | 2 799,66 Kč |
| 1 000 | 5,04162 Kč | 5 041,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33231 Kč | 12 996,93 Kč |
| 6 000 | 3,97506 Kč | 23 850,36 Kč |
| 9 000 | 3,79303 Kč | 34 137,27 Kč |
| 15 000 | 3,58849 Kč | 53 827,35 Kč |
| 21 000 | 3,46738 Kč | 72 814,98 Kč |
| 30 000 | 3,34966 Kč | 100 489,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


