
SB540-T | |
|---|---|
DigiKey Part Number | SB540-TDITR-ND - Tape & Reel (TR) SB540-TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB540-T |
Description | DIODE SCHOTTKY 40V 5A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB540-T Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-201AD |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5825 | Microchip Technology | 4 | 1N5825-ND | 1 089,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 100 | 10,25120 Kč | 1 025,12 Kč |
| 500 | 7,93304 Kč | 3 966,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,01018 Kč | 8 412,22 Kč |
| 2 400 | 6,40946 Kč | 15 382,70 Kč |
| 3 600 | 6,10336 Kč | 21 972,10 Kč |
| 6 000 | 5,75933 Kč | 34 555,98 Kč |
| 8 400 | 5,55562 Kč | 46 667,21 Kč |
| 12 000 | 5,35762 Kč | 64 291,44 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


