
STEVAL-ISA126V1 | |
|---|---|
DigiKey Part Number | 497-14483-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISA126V1 |
Description | EVAL BOARD FOR VIPER28 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VIPer28 VIPER™ 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 265 VAC |
Series | Regulator Topology Flyback |
Packaging Box | Frequency - Switching 115kHz |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Primary Side | Utilized IC / Part VIPer28 |
Outputs and Type 1 Isolated Output | Base Product Number |
Voltage - Output 5V |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 843,20000 Kč | 1 843,20 Kč |
| Unit Price without VAT: | 1 843,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 230,27200 Kč |








