Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STPS3045CT | |
|---|---|
DigiKey Part Number | 497-2751-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS3045CT |
Description | DIODE ARRAY SCHOT 45V 15A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS3045CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 15 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Part Status Active | Operating Temperature - Junction 200°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25CTQ045 | SMC Diode Solutions | 1 701 | 1655-1007-ND | 42,00000 Kč | Direct |
| MBR3045CT | SMC Diode Solutions | 3 856 | 1655-1062-ND | 34,23000 Kč | Direct |
| MBR3045CTP | SMC Diode Solutions | 142 | 1655-1063-ND | 30,87000 Kč | Direct |
| SBR3045CT | SMC Diode Solutions | 0 | SBR3045CTSMC-ND | 7,67679 Kč | Direct |
| 30CTQ045 | SMC Diode Solutions | 4 952 | 1655-30CTQ045-ND | 41,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 50 | 34,05040 Kč | 1 702,52 Kč |
| 100 | 30,70960 Kč | 3 070,96 Kč |
| 500 | 24,84778 Kč | 12 423,89 Kč |
| 1 000 | 22,96425 Kč | 22 964,25 Kč |
| 2 000 | 21,38090 Kč | 42 761,80 Kč |
| 5 000 | 19,66887 Kč | 98 344,35 Kč |
| 10 000 | 19,40740 Kč | 194 074,00 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |







