
30CTQ045 | |
|---|---|
DigiKey Part Number | 1655-30CTQ045-ND |
Manufacturer | |
Manufacturer Product Number | 30CTQ045 |
Description | DIODE ARR SCHOTT 45V 15A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 50 | 19,82220 Kč | 991,11 Kč |
| 100 | 17,71180 Kč | 1 771,18 Kč |
| 500 | 14,00902 Kč | 7 004,51 Kč |
| 1 000 | 12,81802 Kč | 12 818,02 Kč |
| 2 000 | 11,81642 Kč | 23 632,84 Kč |
| 5 000 | 10,73283 Kč | 53 664,15 Kč |
| 10 000 | 10,06356 Kč | 100 635,60 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |


