Similar
Similar

SBR3045CT | |
|---|---|
DigiKey Part Number | SBR3045CTSMC-ND |
Manufacturer | |
Manufacturer Product Number | SBR3045CT |
Description | DIODE ARRAY SCHOTTKY 45V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSB60C45PB | IXYS | 0 | DSB60C45PB-ND | 1,53043 Kč | Similar |
| MBR2545CTG | onsemi | 1 777 | MBR2545CTGOS-ND | 2,58000 Kč | Similar |
| MBR2550CT | onsemi | 33 | MBR2550CT-ND | 2,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 7,67679 Kč | 61 414,32 Kč |
| Unit Price without VAT: | 7,67679 Kč |
|---|---|
| Unit Price with VAT: | 9,28892 Kč |




