
STPS2045CT | |
|---|---|
DigiKey Part Number | 497-7550-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS2045CT |
Description | DIODE ARRAY SCHOT 45V 10A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS2045CT Models |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 10 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-220 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 50 | 19,70040 Kč | 985,02 Kč |
| 100 | 17,60050 Kč | 1 760,05 Kč |
| 500 | 13,91832 Kč | 6 959,16 Kč |
| 1 000 | 12,73361 Kč | 12 733,61 Kč |
| 2 000 | 11,73715 Kč | 23 474,30 Kč |
| 5 000 | 10,65921 Kč | 53 296,05 Kč |
| 10 000 | 9,99337 Kč | 99 933,70 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |





