
25CTQ045 | |
|---|---|
DigiKey Part Number | 1655-1007-ND |
Manufacturer | |
Manufacturer Product Number | 25CTQ045 |
Description | DIODE ARRAY SCHOTTKY 45V TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 710 mV @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 50 | 20,07400 Kč | 1 003,70 Kč |
| 100 | 17,94070 Kč | 1 794,07 Kč |
| 500 | 14,19800 Kč | 7 099,00 Kč |
| 1 000 | 12,99398 Kč | 12 993,98 Kč |
| 2 000 | 11,98146 Kč | 23 962,92 Kč |
| 5 000 | 10,88604 Kč | 54 430,20 Kč |
| 10 000 | 10,20946 Kč | 102 094,60 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |

