


STPS1L40M | |
|---|---|
DigiKey Part Number | 497-3212-2-ND - Tape & Reel (TR) 497-3212-1-ND - Cut Tape (CT) 497-3212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1L40M |
Description | DIODE SCHOTTKY 40V 1A STMITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount STmite (DO-216AA) |
Datasheet | Datasheet |
EDA/CAD Models | STPS1L40M Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 63 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package STmite (DO-216AA) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRM140T1G | onsemi | 38 582 | MBRM140T1GOSCT-ND | 15,33000 Kč | Similar |
| MBRM140T3G | onsemi | 64 309 | MBRM140T3GOSCT-ND | 15,33000 Kč | Similar |
| UPS5819E3/TR7 | Microchip Technology | 11 412 | 150-UPS5819E3/TR7CT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,05890 Kč | 405,89 Kč |
| 500 | 3,03632 Kč | 1 518,16 Kč |
| 1 000 | 2,70601 Kč | 2 706,01 Kč |
| 2 000 | 2,42758 Kč | 4 855,16 Kč |
| 5 000 | 2,12580 Kč | 10 629,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,89509 Kč | 22 741,08 Kč |
| 24 000 | 1,74503 Kč | 41 880,72 Kč |
| 36 000 | 1,66858 Kč | 60 068,88 Kč |
| 60 000 | 1,58268 Kč | 94 960,80 Kč |
| 84 000 | 1,53182 Kč | 128 672,88 Kč |
| 120 000 | 1,48239 Kč | 177 886,80 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |














