
STPMC1BTR | |
|---|---|
DigiKey Part Number | 497-9071-2-ND - Tape & Reel (TR) 497-9071-1-ND - Cut Tape (CT) 497-9071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPMC1BTR |
Description | IC ENERGY METER 3 PHASE 20TSSOP |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | STPMC1BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 1.2V | |
Voltage - I/O Low | 0.6V | |
Current - Supply | 6mA | |
Voltage - Supply | 3.17 V ~ 5.5 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,94000 Kč | 97,94 Kč |
| 10 | 74,44700 Kč | 744,47 Kč |
| 25 | 68,58360 Kč | 1 714,59 Kč |
| 100 | 62,14470 Kč | 6 214,47 Kč |
| 250 | 59,07404 Kč | 14 768,51 Kč |
| 500 | 57,22376 Kč | 28 611,88 Kč |
| 1 000 | 55,70073 Kč | 55 700,73 Kč |
| Unit Price without VAT: | 97,94000 Kč |
|---|---|
| Unit Price with VAT: | 118,50740 Kč |










