STPMC1 - Energy/Power Meter Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IPE010V2

DigiKey Part Number
497-13061-ND
Manufacturer
Manufacturer Product Number
STEVAL-IPE010V2
Description
EVAL BOARD FOR STPMC1
Customer Reference
Detailed Description
STPMC1 - Energy/Power Meter Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Power Management
Function
Energy/Power Meter
Embedded
No
Utilized IC / Part
STPMC1
Primary Attributes
-
Secondary Attributes
On-Board LEDs
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 104,48000 Kč2 104,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 104,48000 Kč
Unit Price with VAT:2 546,42080 Kč