


CMSH5-150HV TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH5-150HVTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH5-150HVTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH5-150HVTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH5-150HV TR13 PBFREE |
Description | DIODE SCHOTTKY 150V 5A SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | CMSH5-150HV TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -60°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 100 | 16,02570 Kč | 1 602,57 Kč |
| 500 | 12,66348 Kč | 6 331,74 Kč |
| 1 000 | 11,58208 Kč | 11 582,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,70583 Kč | 32 117,49 Kč |
| 6 000 | 10,27327 Kč | 61 639,62 Kč |
| 9 000 | 9,44910 Kč | 85 041,90 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |

