N-Channel 800 V 10.5A (Tc) 190W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP12NK80Z

DigiKey Part Number
497-6737-5-ND
Manufacturer
Manufacturer Product Number
STP12NK80Z
Description
MOSFET N-CH 800V 10.5A TO220AB
Customer Reference
Detailed Description
N-Channel 800 V 10.5A (Tc) 190W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP12NK80Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 100µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2620 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
190W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
TO-220
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
750mOhm @ 5.25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOT10N60Alpha & Omega Semiconductor Inc.488785-1191-5-ND2,27000 KčSimilar
AOT10N60LAlpha & Omega Semiconductor Inc.0AOT10N60L-ND0,42281 KčSimilar
FCP850N80Zonsemi571FCP850N80Z-ND3,16000 KčSimilar
SPP06N80C3XKSA1Infineon Technologies3 507448-SPP06N80C3XKSA1-ND2,52000 KčSimilar
SPP08N80C3XKSA1Infineon Technologies440448-SPP08N80C3XKSA1-ND3,08000 KčSimilar
In-Stock: 2 523
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
5054,69560 Kč2 734,78 Kč
10049,74640 Kč4 974,64 Kč
50041,07586 Kč20 537,93 Kč
1 00038,29153 Kč38 291,53 Kč
2 00035,95173 Kč71 903,46 Kč
5 00035,48922 Kč177 446,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč