
SPP06N80C3XKSA1 | |
|---|---|
DigiKey Part Number | 448-SPP06N80C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP06N80C3XKSA1 |
Description | MOSFET N-CH 800V 6A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 83W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPP06N80C3XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 50 | 26,00820 Kč | 1 300,41 Kč |
| 100 | 23,35190 Kč | 2 335,19 Kč |
| 500 | 18,68906 Kč | 9 344,53 Kč |
| 1 000 | 17,19001 Kč | 17 190,01 Kč |
| 2 000 | 15,92940 Kč | 31 858,80 Kč |
| 5 000 | 14,56623 Kč | 72 831,15 Kč |
| 10 000 | 13,95317 Kč | 139 531,70 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |








