N-Channel 800 V 8A (Tc) 104W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP08N80C3XKSA1

DigiKey Part Number
448-SPP08N80C3XKSA1-ND
Manufacturer
Manufacturer Product Number
SPP08N80C3XKSA1
Description
MOSFET N-CH 800V 8A TO220-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 8A (Tc) 104W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
SPP08N80C3XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.9V @ 470µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
104W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
800 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
650mOhm @ 5.1A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
5037,67460 Kč1 883,73 Kč
10033,94960 Kč3 394,96 Kč
50027,41834 Kč13 709,17 Kč
1 00025,31918 Kč25 319,18 Kč
2 00023,55430 Kč47 108,60 Kč
5 00021,64600 Kč108 230,00 Kč
10 00020,46780 Kč204 678,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč