



STM32L452RET3 | |
|---|---|
DigiKey Part Number | 497-18599-ND |
Manufacturer | |
Manufacturer Product Number | STM32L452RET3 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L452RET3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 160K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,56000 Kč | 163,56 Kč |
| 10 | 126,53200 Kč | 1 265,32 Kč |
| 25 | 117,27360 Kč | 2 931,84 Kč |
| 100 | 107,09190 Kč | 10 709,19 Kč |
| 250 | 102,24152 Kč | 25 560,38 Kč |
| 960 | 97,03941 Kč | 93 157,83 Kč |
| 1 920 | 95,03549 Kč | 182 468,14 Kč |
| Unit Price without VAT: | 163,56000 Kč |
|---|---|
| Unit Price with VAT: | 197,90760 Kč |




























