



STM32L433RBT6 | |
|---|---|
DigiKey Part Number | 497-17965-ND |
Manufacturer | |
Manufacturer Product Number | STM32L433RBT6 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L433RBT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,40000 Kč | 100,40 Kč |
| 10 | 76,35700 Kč | 763,57 Kč |
| 25 | 70,37360 Kč | 1 759,34 Kč |
| 100 | 63,78930 Kč | 6 378,93 Kč |
| 250 | 60,65168 Kč | 15 162,92 Kč |
| 960 | 57,28802 Kč | 54 996,50 Kč |
| 1 920 | 55,99240 Kč | 107 505,41 Kč |
| 2 880 | 55,34358 Kč | 159 389,51 Kč |
| Unit Price without VAT: | 100,40000 Kč |
|---|---|
| Unit Price with VAT: | 121,48400 Kč |






















