
BQ25619RTWT | |
|---|---|
DigiKey Part Number | 296-BQ25619RTWTTR-ND - Tape & Reel (TR) 296-BQ25619RTWTCT-ND - Cut Tape (CT) 296-BQ25619RTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25619RTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25619RTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.52V (Max) | |
Voltage - Supply (Max) | 13.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 69,71300 Kč | 697,13 Kč |
| 25 | 64,17000 Kč | 1 604,25 Kč |
| 100 | 58,06160 Kč | 5 806,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,15084 Kč | 13 787,71 Kč |
| 500 | 53,39624 Kč | 26 698,12 Kč |
| 750 | 52,51740 Kč | 39 388,05 Kč |
| 1 250 | 51,54387 Kč | 64 429,84 Kč |
| 1 750 | 50,97462 Kč | 89 205,59 Kč |
| 2 500 | 50,42737 Kč | 126 068,43 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |

