
BQ24392RSER | |
|---|---|
DigiKey Part Number | 296-37689-2-ND - Tape & Reel (TR) 296-37689-1-ND - Cut Tape (CT) 296-37689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24392RSER |
Description | IC BATT CHG DET MFUNC 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 10-UQFN (2.0x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24392RSER Models |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 10-UFQFN |
Part Status Active | Supplier Device Package 10-UQFN (2.0x1.5) |
Function Multi-Function Controller | Base Product Number |
Interface USB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 10,94900 Kč | 109,49 Kč |
| 25 | 9,82720 Kč | 245,68 Kč |
| 100 | 8,60500 Kč | 860,50 Kč |
| 250 | 8,02020 Kč | 2 005,05 Kč |
| 500 | 7,66732 Kč | 3 833,66 Kč |
| 1 000 | 7,37701 Kč | 7 377,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,01850 Kč | 21 055,50 Kč |
| 6 000 | 6,84297 Kč | 41 057,82 Kč |
| 9 000 | 6,75514 Kč | 60 796,26 Kč |
| 15 000 | 6,65777 Kč | 99 866,55 Kč |
| 21 000 | 6,60087 Kč | 138 618,27 Kč |
| 30 000 | 6,54615 Kč | 196 384,50 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |




