
BQ24392EVM | |
|---|---|
DigiKey Part Number | 296-43429-ND |
Manufacturer | |
Manufacturer Product Number | BQ24392EVM |
Description | EVAL BOARD FOR BQ24392 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24392 - USB 2.0 Switch Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 2.0 Switch |
Manufacturer Texas Instruments | Utilized IC / Part BQ24392 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,01000 Kč | 717,01 Kč |
| Unit Price without VAT: | 717,01000 Kč |
|---|---|
| Unit Price with VAT: | 867,58210 Kč |



