Battery Multi-Function Controller IC 10-UQFN (2.0x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24392QRSERQ1

DigiKey Part Number
296-BQ24392QRSERQ1TR-ND - Tape & Reel (TR)
296-BQ24392QRSERQ1CT-ND - Cut Tape (CT)
296-BQ24392QRSERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24392QRSERQ1
Description
IC BATT MFUNC USB 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Multi-Function Controller IC 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24392QRSERQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Multi-Function Controller
Battery Chemistry
-
Number of Cells
-
Fault Protection
-
Interface
USB
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (2.0x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 878
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,32900 Kč233,29 Kč
2521,18280 Kč529,57 Kč
10018,81210 Kč1 881,21 Kč
25017,68284 Kč4 420,71 Kč
50017,00124 Kč8 500,62 Kč
1 00016,44038 Kč16 440,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,74752 Kč47 242,56 Kč
6 00015,40858 Kč92 451,48 Kč
9 00015,23883 Kč137 149,47 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč