Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117D33CTR

DigiKey Part Number
497-1230-2-ND - Tape & Reel (TR)
497-1230-1-ND - Cut Tape (CT)
497-1230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117D33CTR
Description
IC REG LINEAR 3.3V 800MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LD1117D33CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 381
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,14000 Kč13,14 Kč
109,26000 Kč92,60 Kč
258,31120 Kč207,78 Kč
1007,25580 Kč725,58 Kč
2506,75404 Kč1 688,51 Kč
5006,45140 Kč3 225,70 Kč
1 0006,20174 Kč6 201,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,93853 Kč14 846,33 Kč
5 0005,77978 Kč28 898,90 Kč
7 5005,70031 Kč42 752,32 Kč
12 5005,61228 Kč70 153,50 Kč
17 5005,56077 Kč97 313,47 Kč
25 0005,51130 Kč137 782,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,14000 Kč
Unit Price with VAT:15,89940 Kč