Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1121ACS8-3.3#PBF

DigiKey Part Number
LT1121ACS8-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT1121ACS8-3.3#PBF
Description
IC REG LINEAR 3.3V 150MA 8-SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1121ACS8-3.3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
14 mA
Packaging
Tube
PSRR
58dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Temperature, Reverse Polarity
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-SO
Voltage Dropout (Max)
0.7V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1121CS8-3.3#PBFAnalog Devices Inc.977LT1121CS8-3.3#PBF-ND144,26000 KčParametric Equivalent
LT1121CS8-3.3#TRPBFAnalog Devices Inc.1 290LT1121CS8-3.3#TRPBFCT-ND144,26000 KčParametric Equivalent
MIC5200-3.3YMMicrochip Technology475576-1246-ND28,98000 KčSimilar
MIC5200-3.3YM-TRMicrochip Technology3 097MIC5200-3.3YM-CT-ND28,98000 KčSimilar
MIC5201-3.3YMMicrochip Technology58MIC5201-3.3YM-ND27,72000 KčSimilar
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1170,92000 Kč170,92 Kč
10132,24500 Kč1 322,45 Kč
25122,60320 Kč3 065,08 Kč
100111,98860 Kč11 198,86 Kč
300106,07000 Kč31 821,00 Kč
500103,88214 Kč51 941,07 Kč
1 000101,37267 Kč101 372,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,92000 Kč
Unit Price with VAT:206,81320 Kč