
STM32G0B1CBT3 | |
|---|---|
DigiKey Part Number | 497-STM32G0B1CBT3-ND |
Manufacturer | |
Manufacturer Product Number | STM32G0B1CBT3 |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit 64MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 144K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 17x12b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,80000 Kč | 92,80 Kč |
| 10 | 70,48500 Kč | 704,85 Kč |
| 25 | 64,89600 Kč | 1 622,40 Kč |
| 100 | 58,75090 Kč | 5 875,09 Kč |
| 250 | 55,82268 Kč | 13 955,67 Kč |
| 500 | 54,05698 Kč | 27 028,49 Kč |
| 1 500 | 51,87639 Kč | 77 814,59 Kč |
| 3 000 | 50,80910 Kč | 152 427,30 Kč |
| Unit Price without VAT: | 92,80000 Kč |
|---|---|
| Unit Price with VAT: | 112,28800 Kč |










