
UCC2895DWTR | |
|---|---|
DigiKey Part Number | 296-39537-2-ND - Tape & Reel (TR) 296-39537-1-ND - Cut Tape (CT) 296-39537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2895DWTR |
Description | IC OFFLINE SW FULL-BRDG 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phase-Shifted Full-Bridge Regulator Positive Output DC-DC Controller IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2895DWTR Models |
Category | Frequency - Switching 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Frequency Control, Soft Start, Sync |
Output Type PWM | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Phase-Shifted Full-Bridge | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Outputs 1 | Supplier Device Package 20-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 98,20800 Kč | 982,08 Kč |
| 25 | 90,72800 Kč | 2 268,20 Kč |
| 100 | 82,49900 Kč | 8 249,90 Kč |
| 250 | 79,41780 Kč | 19 854,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 72,66621 Kč | 145 332,42 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |











