


STM32F723ZET6 | |
|---|---|
DigiKey Part Number | 497-17189-ND |
Manufacturer | |
Manufacturer Product Number | STM32F723ZET6 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 STM32F7 Microcontroller IC 32-Bit 216MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F723ZET6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 216MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, UART/USART, USB | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,50000 Kč | 348,50 Kč |
| 10 | 276,16900 Kč | 2 761,69 Kč |
| 25 | 258,10760 Kč | 6 452,69 Kč |
| 100 | 238,24490 Kč | 23 824,49 Kč |
| 360 | 225,63856 Kč | 81 229,88 Kč |
| 720 | 220,48926 Kč | 158 752,27 Kč |
| Unit Price without VAT: | 348,50000 Kč |
|---|---|
| Unit Price with VAT: | 421,68500 Kč |




























