STM32F723 STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3715

DigiKey Part Number
1471-MIKROE-3715-ND
Manufacturer
Manufacturer Product Number
MIKROE-3715
Description
MCU CARD 15 FOR STM32 STM32F723Z
Customer Reference
Detailed Description
STM32F723 STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M7
Mfr
Utilized IC / Part
STM32F723
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Base Product Number
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 481,80000 Kč2 481,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2 481,80000 Kč
Unit Price with VAT:3 002,97800 Kč