Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 600mA 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 600mA 12-WFDFN Exposed Pad
Remote IO

MAX20075DATCE/V+

DigiKey Part Number
505-MAX20075DATCE/V+-ND
Manufacturer
Manufacturer Product Number
MAX20075DATCE/V+
Description
IC REG BCK ADJ/1V 600MA 12TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 600mA 12-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
3.6V
Mfr
Current - Output
Packaging
Tray
Frequency - Switching
2.1MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.5V
Supplier Device Package
12-TDFN (3x3)
Voltage - Input (Max)
36V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Factory Stock: 3 120
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
181,34000 Kč81,34 Kč
1061,29400 Kč612,94 Kč
2556,31000 Kč1 407,75 Kč
10050,82490 Kč5 082,49 Kč
25048,21040 Kč12 052,60 Kč
62446,19226 Kč28 823,97 Kč
1 24844,97369 Kč56 127,17 Kč
3 12043,68706 Kč136 303,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,34000 Kč
Unit Price with VAT:98,42140 Kč