



STM32F723E-DISCO | |
|---|---|
DigiKey Part Number | 497-17094-ND |
Manufacturer | |
Manufacturer Product Number | STM32F723E-DISCO |
Description | DISCOVERY STM32F723 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32F723 Discovery STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32F723 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Active | Interconnect System Arduino R3 Shield, Pmod, STMod+ |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,26000 Kč | 1 234,26 Kč |
| Unit Price without VAT: | 1 234,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,45460 Kč |










