64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 LQFP

STM32F101RCT6TR

DigiKey Part Number
497-17379-2-ND - Tape & Reel (TR)
497-17379-1-ND - Cut Tape (CT)
497-17379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM32F101RCT6TR
Description
IC MCU 32BIT 256KB FLASH 64LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
STM32F101RCT6TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
36MHz
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Peripherals
DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
51
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,35000 Kč154,35 Kč
10119,25200 Kč1 192,52 Kč
25110,45720 Kč2 761,43 Kč
100100,79640 Kč10 079,64 Kč
25096,19212 Kč24 048,03 Kč
50093,41672 Kč46 708,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00091,13229 Kč91 132,29 Kč
2 00089,25207 Kč178 504,14 Kč
Manufacturers Standard Package
Unit Price without VAT:154,35000 Kč
Unit Price with VAT:186,76350 Kč