

STM32F101RCT6 | |
|---|---|
DigiKey Part Number | 497-9031-ND |
Manufacturer | |
Manufacturer Product Number | STM32F101RCT6 |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32F1 Microcontroller IC 32-Bit 36MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F101RCT6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 36MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, PDR, POR, PVD, PWM, Temp Sensor, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,35000 Kč | 154,35 Kč |
| 10 | 119,25200 Kč | 1 192,52 Kč |
| 25 | 110,45720 Kč | 2 761,43 Kč |
| 160 | 98,28769 Kč | 15 726,03 Kč |
| 320 | 95,14103 Kč | 30 445,13 Kč |
| 640 | 92,55127 Kč | 59 232,81 Kč |
| 1 120 | 90,79909 Kč | 101 694,98 Kč |
| Unit Price without VAT: | 154,35000 Kč |
|---|---|
| Unit Price with VAT: | 186,76350 Kč |





















