



STM32F401RBT6TR | |
|---|---|
DigiKey Part Number | 497-18782-2-ND - Tape & Reel (TR) 497-18782-1-ND - Cut Tape (CT) 497-18782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F401RBT6TR |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit 84MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F401RBT6TR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 84MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, IrDA, LINbus, SDIO, SPI, UART/USART, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 84,93700 Kč | 849,37 Kč |
| 25 | 78,32240 Kč | 1 958,06 Kč |
| 100 | 71,04880 Kč | 7 104,88 Kč |
| 250 | 67,58164 Kč | 16 895,41 Kč |
| 500 | 67,25786 Kč | 33 628,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,63888 Kč | 57 638,88 Kč |
| 2 000 | 56,33554 Kč | 112 671,08 Kč |
| 3 000 | 55,68285 Kč | 167 048,55 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |


























