
STLM75M2F | |
|---|---|
DigiKey Part Number | 497-6926-2-ND - Tape & Reel (TR) 497-6926-1-ND - Cut Tape (CT) 497-6926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLM75M2F |
Description | SENSOR DIGITAL -55C-125C 8SO |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STLM75M2F Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Manufacturer STMicroelectronics | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTS22HTR | STMicroelectronics | 1 | 497-STTS22HCT-ND | 36,33000 Kč | MFR Recommended |
| LM75BIM-3/NOPB | Texas Instruments | 524 | LM75BIM-3/NOPB-ND | 47,46000 Kč | Similar |
| LM75BIM-5/NOPB | Texas Instruments | 110 | LM75BIM-5/NOPB-ND | 47,46000 Kč | Similar |
| LM75BIMX-3/NOPB | Texas Instruments | 8 010 | LM75BIMX-3/NOPBCT-ND | 37,80000 Kč | Similar |
| LM75BIMX-5/NOPB | Texas Instruments | 1 263 | LM75BIMX-5/NOPBCT-ND | 40,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,20300 Kč | 152,03 Kč |
| 25 | 13,70760 Kč | 342,69 Kč |
| 100 | 12,07180 Kč | 1 207,18 Kč |
| 250 | 11,29104 Kč | 2 822,76 Kč |
| 500 | 10,82068 Kč | 5 410,34 Kč |
| 1 000 | 10,43370 Kč | 10 433,70 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


