
LM75BIMX-5/NOPB | |
|---|---|
DigiKey Part Number | LM75BIMX-5/NOPBTR-ND - Tape & Reel (TR) LM75BIMX-5/NOPBCT-ND - Cut Tape (CT) LM75BIMX-5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMX-5/NOPB |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMX-5/NOPB Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM75BIM-3+ | Analog Devices Inc./Maxim Integrated | 287 | 505-LM75BIM-3+-ND | 66,14000 Kč | Upgrade |
| LM75BIM-5+ | Analog Devices Inc./Maxim Integrated | 113 | LM75BIM-5+-ND | 66,14000 Kč | Upgrade |
| LM75BIMX-3+ | Analog Devices Inc./Maxim Integrated | 1 339 | 175-LM75BIMX-3+CT-ND | 66,14000 Kč | Upgrade |
| LM75BIMX-5+ | Analog Devices Inc./Maxim Integrated | 753 | 175-LM75BIMX-5+CT-ND | 66,14000 Kč | Upgrade |
| MAX7500MSA+ | Analog Devices Inc./Maxim Integrated | 157 | MAX7500MSA+-ND | 68,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 5 | 35,94800 Kč | 179,74 Kč |
| 10 | 34,22700 Kč | 342,27 Kč |
| 25 | 32,21080 Kč | 805,27 Kč |
| 50 | 30,82500 Kč | 1 541,25 Kč |
| 100 | 29,56100 Kč | 2 956,10 Kč |
| 500 | 27,01350 Kč | 13 506,75 Kč |
| 1 000 | 26,06587 Kč | 26 065,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,10225 Kč | 57 755,63 Kč |
| 5 000 | 22,37660 Kč | 111 883,00 Kč |
| 7 500 | 21,98034 Kč | 164 852,55 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

