Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM75BIM-3+

DigiKey Part Number
505-LM75BIM-3+-ND
Manufacturer
Manufacturer Product Number
LM75BIM-3+
Description
SENSOR DIGITAL -55C-125C 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM75BIM-3+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Limit, Shutdown Mode
Manufacturer
Analog Devices Inc./Maxim Integrated
Accuracy - Highest (Lowest)
±2°C (±3°C)
Packaging
Tube
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
I2C
Supplier Device Package
8-SOIC
Voltage - Supply
3V ~ 5.5V
Base Product Number
Resolution
9 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287
Factory Stock: 9 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
558,92000 Kč294,60 Kč
1056,29600 Kč562,96 Kč
2553,14160 Kč1 328,54 Kč
5050,98740 Kč2 549,37 Kč
10049,01560 Kč4 901,56 Kč
50045,04910 Kč22 524,55 Kč
1 00043,57211 Kč43 572,11 Kč
5 00040,59695 Kč202 984,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč