
LM75BIMX-3+ | |
|---|---|
DigiKey Part Number | 175-LM75BIMX-3+TR-ND - Tape & Reel (TR) 175-LM75BIMX-3+CT-ND - Cut Tape (CT) 175-LM75BIMX-3+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMX-3+ |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMX-3+ Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 5 | 58,92000 Kč | 294,60 Kč |
| 10 | 56,29600 Kč | 562,96 Kč |
| 25 | 53,14160 Kč | 1 328,54 Kč |
| 50 | 50,98740 Kč | 2 549,37 Kč |
| 100 | 49,01560 Kč | 4 901,56 Kč |
| 500 | 45,04910 Kč | 22 524,55 Kč |
| 1 000 | 43,57211 Kč | 43 572,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,80568 Kč | 104 514,20 Kč |
| 5 000 | 40,59695 Kč | 202 984,75 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

