
LM75BIMX-3/NOPB | |
|---|---|
DigiKey Part Number | LM75BIMX-3/NOPBTR-ND - Tape & Reel (TR) LM75BIMX-3/NOPBCT-ND - Cut Tape (CT) LM75BIMX-3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM75BIMX-3/NOPB |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM75BIMX-3/NOPB Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 5 | 33,42800 Kč | 167,14 Kč |
| 10 | 31,81200 Kč | 318,12 Kč |
| 25 | 29,91800 Kč | 747,95 Kč |
| 50 | 28,62020 Kč | 1 431,01 Kč |
| 100 | 27,43600 Kč | 2 743,60 Kč |
| 500 | 25,05020 Kč | 12 525,10 Kč |
| 1 000 | 24,16303 Kč | 24 163,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,21378 Kč | 55 534,45 Kč |
| 5 000 | 21,51602 Kč | 107 580,10 Kč |
| 7 500 | 21,13502 Kč | 158 512,65 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



