
STEVAL-IDB005V1 | |
|---|---|
DigiKey Part Number | 497-15945-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDB005V1 |
Description | EVAL BOARD BT BLUENRG-MS |
Customer Reference | |
Detailed Description | BlueNRG-MS - Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part BlueNRG-MS |
Packaging Box | RF Type Bluetooth® Smart 4.x Low Energy (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 386,93000 Kč | 3 386,93 Kč |
| Unit Price without VAT: | 3 386,93000 Kč |
|---|---|
| Unit Price with VAT: | 4 098,18530 Kč |






