
M95640-RMN6P | |
|---|---|
DigiKey Part Number | 497-8614-5-ND |
Manufacturer | |
Manufacturer Product Number | M95640-RMN6P |
Description | IC EEPROM 64KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95640-RMN6P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA640-I/SN | Microchip Technology | 92 | 25AA640-I/SN-ND | 0,76000 Kč | Similar |
| 25AA640A-I/SN | Microchip Technology | 290 | 25AA640A-I/SN-ND | 0,65000 Kč | Similar |
| 25LC640A-M/SN | Microchip Technology | 245 | 25LC640A-M/SN-ND | 12,01000 Kč | Similar |
| AT25640B-SSHL-B | Microchip Technology | 3 995 | AT25640B-SSHL-B-ND | 0,46000 Kč | Similar |
| AT25640B-SSHL-T | Microchip Technology | 2 204 | AT25640B-SSHL-TCT-ND | 0,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 10,72560 Kč | 268,14 Kč |
| 50 | 10,50320 Kč | 525,16 Kč |
| 100 | 10,27640 Kč | 1 027,64 Kč |
| 300 | 9,91457 Kč | 2 974,37 Kč |
| 500 | 9,74560 Kč | 4 872,80 Kč |
| 1 000 | 9,51629 Kč | 9 516,29 Kč |
| 5 000 | 8,98798 Kč | 44 939,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



