Similar
Similar



STL8DN10LF3 | |
|---|---|
DigiKey Part Number | 497-13168-2-ND - Tape & Reel (TR) 497-13168-1-ND - Cut Tape (CT) 497-13168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL8DN10LF3 |
Description | MOSFET 2N-CH 100V 20A POWERFLAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 20A 70W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL8DN10LF3 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Manufacturer STMicroelectronics | Gate Charge (Qg) (Max) @ Vgs 20.5nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 970pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 70W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A | Supplier Device Package PowerFlat™ (5x6) |
Rds On (Max) @ Id, Vgs 35mOhm @ 4A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6850 | Alpha & Omega Semiconductor Inc. | 0 | AON6850-ND | 17,81925 Kč | Similar |
| IPG20N10S4L35AATMA1 | Infineon Technologies | 3 030 | 448-IPG20N10S4L35AATMA1CT-ND | 44,52000 Kč | Similar |
| IPG20N10S4L35ATMA1 | Infineon Technologies | 5 975 | IPG20N10S4L35ATMA1CT-ND | 44,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 38,44700 Kč | 384,47 Kč |
| 100 | 26,37980 Kč | 2 637,98 Kč |
| 500 | 21,21974 Kč | 10 609,87 Kč |
| 1 000 | 19,89309 Kč | 19 893,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,45592 Kč | 52 367,76 Kč |
| 6 000 | 16,39716 Kč | 98 382,96 Kč |
| 9 000 | 16,25245 Kč | 146 272,05 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |








