Similar



STL7N6F7 | |
|---|---|
DigiKey Part Number | 497-16934-2-ND - Tape & Reel (TR) 497-16934-1-ND - Cut Tape (CT) 497-16934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL7N6F7 |
Description | MOSFET N-CH 60V 7A POWERFLAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Tc) 2.4W (Ta) Surface Mount PowerFlat™ (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STL7N6F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 100 | 7,01960 Kč | 701,96 Kč |
| 500 | 5,37044 Kč | 2 685,22 Kč |
| 1 000 | 4,83815 Kč | 4 838,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,16173 Kč | 12 485,19 Kč |
| 6 000 | 3,82104 Kč | 22 926,24 Kč |
| 9 000 | 3,64742 Kč | 32 826,78 Kč |
| 15 000 | 3,45234 Kč | 51 785,10 Kč |
| 21 000 | 3,33684 Kč | 70 073,64 Kč |
| 30 000 | 3,25469 Kč | 97 640,70 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |











