
RS1B | |
|---|---|
DigiKey Part Number | RS1BFSTR-ND - Tape & Reel (TR) RS1BFSCT-ND - Cut Tape (CT) RS1BFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1B |
Description | DIODE STANDARD 100V 1A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1B Models |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGF1B-E3/67A | Vishay General Semiconductor - Diodes Division | 6 034 | RGF1B-E3/67AGICT-ND | 35,49000 Kč | Direct |
| RS1B-E3/5AT | Vishay General Semiconductor - Diodes Division | 754 | 112-RS1B-E3/5ATCT-ND | 9,45000 Kč | Direct |
| RS1B-13-F | Diodes Incorporated | 54 311 | 31-RS1B-13-FCT-ND | 8,82000 Kč | Upgrade |
| EGF1B-E3/5CA | Vishay General Semiconductor - Diodes Division | 3 197 | EGF1B-E3/5CAGICT-ND | 31,50000 Kč | Similar |
| EGF1B-E3/67A | Vishay General Semiconductor - Diodes Division | 2 915 | EGF1B-E3/67AGICT-ND | 29,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,36760 Kč | 436,76 Kč |
| 500 | 3,27610 Kč | 1 638,05 Kč |
| 1 000 | 2,92313 Kč | 2 923,13 Kč |
| 2 000 | 2,62591 Kč | 5 251,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 2,02118 Kč | 15 158,85 Kč |
| 15 000 | 1,85436 Kč | 27 815,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









