
RF4L070BGTCR | |
|---|---|
DigiKey Part Number | 846-RF4L070BGTCRTR-ND - Tape & Reel (TR) 846-RF4L070BGTCRCT-ND - Cut Tape (CT) 846-RF4L070BGTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF4L070BGTCR |
Description | NCH 60V 7A, HUML2020L8, POWER MO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta) 2W (Ta) Surface Mount DFN2020-8S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 30 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020-8S |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 27mOhm @ 7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,27000 Kč | 192,70 Kč |
| 100 | 12,76150 Kč | 1 276,15 Kč |
| 500 | 9,96810 Kč | 4 984,05 Kč |
| 1 000 | 9,06839 Kč | 9 068,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,92592 Kč | 23 777,76 Kč |
| 6 000 | 7,35083 Kč | 44 104,98 Kč |
| 9 000 | 7,05794 Kč | 63 521,46 Kč |
| 15 000 | 6,72890 Kč | 100 933,50 Kč |
| 21 000 | 6,53412 Kč | 137 216,52 Kč |
| 30 000 | 6,49127 Kč | 194 738,10 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

