
STL4P3LLH6 | |
|---|---|
DigiKey Part Number | 497-15510-2-ND - Tape & Reel (TR) 497-15510-1-ND - Cut Tape (CT) 497-15510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL4P3LLH6 |
Description | MOSFET P-CH 30V 4A POWERFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4A (Ta) 2.4W (Ta) Surface Mount PowerFlat™ (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STL4P3LLH6 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 639 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerFlat™ (2x2) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 56mOhm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF4E075ATTCR | Rohm Semiconductor | 5 907 | RF4E075ATTCRCT-ND | 22,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| 100 | 7,23480 Kč | 723,48 Kč |
| 500 | 5,52838 Kč | 2 764,19 Kč |
| 1 000 | 4,97779 Kč | 4 977,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,27795 Kč | 12 833,85 Kč |
| 6 000 | 3,92539 Kč | 23 552,34 Kč |
| 9 000 | 3,74576 Kč | 33 711,84 Kč |
| 15 000 | 3,54392 Kč | 53 158,80 Kč |
| 21 000 | 3,42441 Kč | 71 912,61 Kč |
| 30 000 | 3,30827 Kč | 99 248,10 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |











